
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 48-TQFP -40 to 85
Sign in to ask questions about the Texas Instruments AMC7820Y/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC7820Y/250G4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of DAC Channels | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | AMC7820 |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC7820Y/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
