
SPECIALTY ANALOG CIRCUIT, PQFP48, PLASTIC, TQFP-48
Texas Instruments AMC7820Y/2KG4 technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC7820Y/2KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
