Analog monitoring and control circuitry featuring 8 channels and 12-bit resolution at 200ksps. This integrated circuit operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 2.7V to 5.5V. Housed in a 40-terminal WQFN EP package with dimensions of 6mm x 6mm, it offers quad terminal positioning.
Sign in to ask questions about the Texas Instruments AMC7823IRTAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC7823IRTAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC7823IRTAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.