
Multichannel Analog-to-Digital Converter (ADC) and Digital-to-Analog Converter (DAC) IC featuring 12-bit resolution and 200 kS/s conversion rate. Eight analog input channels and eight analog output channels are supported, alongside six General Purpose Input/Output (GPIO) pins. Operates with a supply voltage range of 2.7V to 5.5V and features an SPI interface. Packaged in a 40-WQFN with gold contact plating, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments AMC7823IRTATG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC7823IRTATG4 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Number of GPIO | 6 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | AMC7823 |
| Supply Type | Analog, Digital |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC7823IRTATG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
