The AMC7832IPAPR is a specialized IC from Texas Instruments with 64 terminals and a QUAD terminal position. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a 5V nominal supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. It is packaged in a 10mm x 10mm HTFQFP package.
Texas Instruments AMC7832IPAPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC7832IPAPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.