
Analog monitoring and control circuitry featuring 12-bit resolution and a 62.5 kSPS sampling rate. This integrated circuit offers two channels and operates within a supply voltage range of 4.5V to 5.5V, with a nominal positive supply of 5V and a nominal negative supply of -5V. Designed for automotive temperature grades, it functions from -40°C to 125°C. The component is housed in a 56-terminal, 8mm x 8mm VQFN EP package with quad terminal position.
Texas Instruments AMC7834IRTQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC7834IRTQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.