
The AMC7836IPAPR is a specialized IC from Texas Instruments, designed for automotive applications. It features a quad terminal position and operates within a temperature range of -40°C to 125°C. The device has 64 terminals and is packaged in a 10mm x 10mm HTFQFP package. It is rated for a supply voltage of 4.5V to 5.5V and has 21 channels. The IC is designed for use in automotive systems and meets the requirements of the automotive temperature grade.
Texas Instruments AMC7836IPAPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC7836IPAPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.