
Multichannel Analog-to-Digital Converter (ADC) and Digital-to-Analog Converter (DAC) IC designed for analog monitoring and control. Features 8 analog input channels with 10-bit resolution, achieving a conversion rate of 500 kS/s. Includes 4 DAC channels and 12 GPIO pins. Operates with a single supply voltage ranging from 1.8V to 5.5V, within a temperature range of -40°C to 105°C. Interface is SPI, with gold contact plating and a VQFN surface mount package.
Sign in to ask questions about the Texas Instruments AMC7891SRHHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC7891SRHHR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Input Type | ANALOG |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of GPIO | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | AMC7891 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC7891SRHHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
