
Analog Monitoring and Control Circuitry 36-Pin VQFN EP T/R
Sign in to ask questions about the Texas Instruments AMC7891SRHHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC7891SRHHT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Input Type | ANALOG |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of GPIO | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC7891SRHHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
