
The AMC80AIPW is a 7-channel digital fan controller with 10-bit resolution, operating on a supply voltage of 3V to 5.5V. It features an SMBus interface and is packaged in a TSSOP-14 package. The device is RoHS compliant and has a maximum operating temperature of 125°C. It is designed for surface mount applications and has a maximum supply current of 10mA.
Texas Instruments AMC80AIPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.05mm |
| Interface | SMBus |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 7 |
| Number of Bits | 10 |
| Operating Supply Current | 10mA |
| Output Type | Digital |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC80AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.