The AVC8T245PWR-D is an industrial-grade bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a 1.2-3.6V supply voltage and a propagation delay of 6.8ns. The device has 24 terminals and is available in a 24-pin TSSOP package. It is designed for use in logic IC applications, including buffers and line drivers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AVC8T245PWR-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AVC8T245PWR-D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 6.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.025 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AVC8T245PWR-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.