
The AWR1443FQIGABLQ1 is a microprocessor circuit from Texas Instruments with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a terminal position of BOTTOM and a JEDEC package code of S-PBGA-B161. The device is rated for use in automotive applications and meets the AEC-Q100 screening level. It has a supply voltage of 1.14V to 1.32V and is packaged in a 10.4mm x 10.4mm TFBGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AWR1443FQIGABLQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 161 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B161 |
| Width | 10.4 |
| Length | 10.4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AWR1443FQIGABLQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.