Automotive radar sensor, a single-chip solution operating from 76 GHz to 81 GHz. Integrates a Digital Signal Processor (DSP), Microcontroller Unit (MCU), and a dedicated radar accelerator. Features a 161-terminal, 10.4mm x 10.4mm S-PBGA-B161 package with bottom terminal positioning. Designed for automotive applications with an operating temperature range of -40°C to 125°C and AEC-Q100 screening. Nominal supply voltage is 1.2V, with a maximum of 1.32V and a minimum of 1.14V.
Texas Instruments AWR1843ABGABLQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 161 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B161 |
| Width | 10.4 |
| Length | 10.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.32 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AWR1843ABGABLQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.