ADS1219 ADC Evaluation Board 1KSPS Graphical User Interface IDE
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | ADS1219 |
| Supported Device Technology | ADC |
| Input Voltage Range | 3.3(Typ)|5(Typ)VDC |
| Number of Bits | 24 |
| Sampling Rate | 1KSPS |
| IDE | Graphical User Interface |
| Interface Type | I2C |
| Windows | Win 10 |
| Daughter Cards | Yes |
| Support FPGA | No |
| Operating Systems | Win 10 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |