ADS7841-Q1 ADC Evaluation Board GUI IDE Automotive
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | ADS7841-Q1 |
| Supported Device Technology | ADC |
| Input Voltage Range | 5(Typ)VDC |
| Number of Bits | 12 |
| IDE | GUI |
| Interface Type | USB |
| Windows | Win |
| Daughter Cards | No |
| Support FPGA | No |
| Operating Systems | Win |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |