
C2000 core architecture motor drive development tool featuring NexFET™ technology. Supports 24V output voltage with SPI and UART interfaces for flexible control. Ideal for power management applications requiring efficient motor control.
Texas Instruments BOOSTXL-DRV8301 technical specifications.
| Core Architecture | C2000 |
| Interface | SPI, UART |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | NexFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BOOSTXL-DRV8301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
