BOOSTERPACK GPIO BREAKOUT
Texas Instruments BOOSTXL-IOBKOUT technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BOOSTXL-IOBKOUT to view detailed technical specifications.
No datasheet is available for this part.