The BOOSTXL-TLC2543-Q1 is an evaluation board for the TLC2543-Q1 ADC device. It supports a 12-bit ADC with an input voltage range of 2.7 to 5V. The board features a graphical user interface and is connected via USB to a Windows operating system. It does not support FPGA or daughter cards.
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | TLC2543-Q1 |
| Supported Device Technology | ADC |
| Input Voltage Range | 2.7 to 5VDC |
| Number of Bits | 12 |
| IDE | Graphical User Interface |
| Interface Type | USB |
| Windows | Win |
| Daughter Cards | No |
| Support FPGA | No |
| Operating Systems | Win |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |