A three-phase gallium nitride (GaN) inverter evaluation module is engineered for high-efficiency power conversion in motor control applications. Operating from a 12 V to 60 V DC input, with a nominal 48 V DC, it provides up to 10 A peak and 7 A RMS per phase. The module incorporates LMG5200 GaN half-bridge power stages and features integrated shunt-based in-line current sensing utilizing INA240 amplifiers. Onboard LM5017 DC/DC converters reliably generate 5V and 3.3V rails for system operation. Compatible with BoosterPack-compliant C2000 MCU LaunchPad development kits, it functions across a -25°C to +85°C operating temperature range. This robust design makes it ideal for servo drives, precision motor control, and robotics.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 12 to 60V DC |
| Nominal Voltage | 48V DC |
| Output Current Rating | 10 (Peak), 7 RMS per phaseA |
| Power Stage IC | LMG5200 (GaN Half-Bridge Power Stage) |
| Current Sensing | In-line phase current sensing using INA240 amplifiers |
| Interface | TI BoosterPack standard (compatible with C2000 LaunchPads) |
| Operating Temperature Range | -25 to +85°C |
| Onboard Regulators | LM5017 DC/DC converter (generates 5V and 3.3V rails) |