The BOOSTXL-PGA460 is a BoosterPack plug-in module designed to evaluate the PGA460-Q1 ultrasonic sensor signal conditioner IC. It is compatible with the TI LaunchPad ecosystem, specifically the MSP-EXP430F5529LP development kit. The module allows for the evaluation of both transformer-driven closed-top and direct-driven open-top ultrasonic transducers. It features a swappable daughtercard for testing various transducer and driver configurations. The onboard PGA460-Q1 IC integrates a low-noise amplifier, programmable gain stage, and an advanced DSP core for echo envelope detection and distance measurement. The board can be powered via USB from the LaunchPad or through an external 6V to 28V power source.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BOOSTXL-PGA460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Supply Voltage (External) | 6 to 28V DC |
| Input Supply Voltage (USB Mode) | 5 (Boosted to 7.2V)V DC |
| Low Frequency Range | 30 to 80kHz |
| High Frequency Range | 180 to 480kHz |
| Max Detection Range | 11m |
| Communication Interfaces | UART, TCI, One-Wire UART, SPI (USART) |
| Static Current Consumption | 12mA |
| Maximum Burst Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BOOSTXL-PGA460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.