
The BQ2000PN-B5 is a general purpose power management IC from Texas Instruments. It operates within a temperature range of -20°C to 70°C and has a maximum supply voltage of 6V. The IC has a low operating supply current of 500uA and can supply up to 2A of output current. It is packaged in a DIP8 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments BQ2000PN-B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2000PN-B5 technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Charge Current | 2A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2000PN-B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
