
Texas Instruments BQ2000PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Nominal Input Voltage | 6V |
| Number of Cells | 1234 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Output Voltage | 6V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2000PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.