
The BQ2000PWRG4 is a power management IC from Texas Instruments, packaged in a TSSOP with gold contact plating. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 6V and a minimum supply voltage of 4V, with an operating supply voltage of 5V. It can handle an output current of 2A.
Sign in to ask questions about the Texas Instruments BQ2000PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2000PWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2000PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
