
Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-SOIC -20 to 70
Sign in to ask questions about the Texas Instruments BQ2000SN-B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2000SN-B5 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2000SN-B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
