
Switch-mode Multi-Chemistry Battery Charger with Peak Voltage Detection Termination 8-SOIC -20 to 70
Texas Instruments BQ2000SN-B5G4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
No datasheet is available for this part.
