
Switch-mode multi-chemistry battery charger IC featuring peak voltage detection termination. Supports up to 12 cells with a maximum charge current of 2A and output current of 2A. Operates from a minimum input voltage of 4V up to a maximum supply voltage of 6V, with a typical operating supply voltage of 5V. Housed in an 8-SOIC package with gold contact plating, this lead-free component operates within a temperature range of -20°C to 70°C. Packaged on tape and reel for 2500 units.
Sign in to ask questions about the Texas Instruments BQ2000SN-B5TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2000SN-B5TR technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2000SN-B5TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
