
This general purpose IC is packaged in a SOIC-8 package and is designed to operate within a temperature range of -20°C to 70°C. It is compatible with lead-free applications and is available in quantities of 2500 per reel. The IC has a minimum input voltage of 4V and a maximum supply voltage of 6V. It is RoHS compliant and does not undergo radiation hardening.
Sign in to ask questions about the Texas Instruments BQ2000SN-B5TRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2000SN-B5TRG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2000SN-B5TRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
