
The BQ2000TPWR is a TSSOP power management IC from Texas Instruments. It operates from 4V to 6V and has an operating temperature range of -20°C to 70°C. The device has a maximum supply current of 500uA and can handle an output current of up to 2A. It is lead-free and RoHS compliant, packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Texas Instruments BQ2000TPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2000TPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2000TPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
