The BQ2000TPWRG4 is a 5V power management IC with a TSSOP package, gold contact plating, and lead-free construction. It operates over a temperature range of -20°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 6V and a minimum supply voltage of 4V, with an output current of 2A. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments BQ2000TPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2000TPWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2000TPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
