The BQ2000TS is a commercial-grade power management IC from Texas Instruments, featuring a 8-pin TSSOP package. It operates within a temperature range of -20C to 70C and accepts input voltages between 4V and 6V. This IC is designed for use in a variety of applications, with a single function and 8 terminals. The device is available in a 3mm x 4.4mm package, with a width of 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2000TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ2000TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.