The BQ2000TSN is a commercial-grade single-chip power management IC from Texas Instruments. It operates within a temperature range of -20°C to 70°C and has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 6V and 4V, respectively. The device features 8 terminals and is available in a SOP8 package with a width of 3.935mm and a length of 4.89mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2000TSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.935 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ2000TSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.