
Switch-mode multi-chemistry battery charger, featuring dT/dt termination. Operates with a minimum input voltage of 4V and a maximum supply voltage of 6V, supporting up to 12 cells. Delivers 2A output current with a typical operating supply current of 500uA. Packaged in an 8-SOIC (D) with gold contact plating, this lead-free and RoHS compliant component operates from -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2000TSN-B5TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2000TSN-B5TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
