
The BQ2002EPN is a general purpose power management IC from Texas Instruments. It operates over a supply voltage range of 4V to 6V and is suitable for use in temperatures from 0°C to 70°C. The device is lead free and RoHS compliant. It is packaged in a DIP8 package with gold contact plating.
Sign in to ask questions about the Texas Instruments BQ2002EPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2002EPN technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2002EPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
