
The BQ2002FSNG4 is a 5V power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead free and RoHS compliant. The device is packaged in a SOP8 package and has a weight of 0.002561oz. The IC has a maximum supply voltage of 6V and a minimum supply voltage of 4V. It is available in a quantity of 75 per package, packaged in a rail or tube.
Texas Instruments BQ2002FSNG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2002FSNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
