
Texas Instruments BQ2002PN technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Charge Current | 2A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2002PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
