
The BQ2002SN is a power management IC from Texas Instruments, packaged in a SOP8 package. It operates over a temperature range of 0°C to 70°C and has a supply voltage range of 4V to 6V. The device has a low operating supply current of 500uA. It is RoHS compliant and available in a rail/tube packaging configuration.
Sign in to ask questions about the Texas Instruments BQ2002SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2002SN technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2002SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
