
The BQ2002TSN is a SOP packaged power management IC with a maximum operating temperature of 70°C. It has a maximum charge current of 2A and a maximum input voltage of 6V. The device is RoHS compliant and has a termination type of SMD/SMT. It is packaged in a rail/tube format with a quantity of 75 units. The IC operates on a supply voltage of 5V with an operating supply current of 500uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2002TSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2002TSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
