
The BQ2002TSNG4 is a 5V power management IC from Texas Instruments, packaged in a SOP8 package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 6V and a minimum input voltage of 4V. It is available in quantities of 75, packaged in rail/Tube packaging.
Texas Instruments BQ2002TSNG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2002TSNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
