
The BQ2003S-N is a 5.5V power management IC from Texas Instruments, packaged in a SOIC case with gold contact plating. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a maximum operating current of 2A.
Sign in to ask questions about the Texas Instruments BQ2003S-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2003S-N technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1234 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Output Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2003S-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
