
The BQ2003S-NG4 is a 5V power management IC with an output current of 2A, operating within a temperature range of -40°C to 70°C. It is packaged in a SOIC package and is lead free. The device is RoHS compliant and has a packaging quantity of 40 units per rail or tube. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2003S-NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Output Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2003S-NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
