
The BQ2003S-NTR is a 5V power management IC from Texas Instruments, packaged in a SOIC case with gold contact plating. It operates over a temperature range of -40°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum input voltage of 4.5V, with an operating supply current of 750uA at 5V.
Sign in to ask questions about the Texas Instruments BQ2003S-NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2003S-NTR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1234 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2003S-NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
