
The BQ2003S-NTRG4 is a 5.5V power management IC with an output current of 2A, packaged in a SOIC package. It operates over a temperature range of -40°C to 70°C and is compliant with RoHS standards. The device has a gold-plated contact and is lead-free. It is available in quantities of 2000, packaged on a tape and reel. The BQ2003S-NTRG4 is a semiconductor device with 1234 cells.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2003S-NTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2003S-NTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
