Texas Instruments BQ2003SG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1234 |
| Operating Supply Current | 750uA |
| Output Current | 2A |
| Output Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2003SG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
