
The BQ2004ESNTR is a general purpose power management IC from Texas Instruments, featuring a 5V operating supply voltage and 2A output current. It is packaged in a SOP- format and is lead free. The device operates within a temperature range of -20°C to 70°C and is RoHS compliant. The BQ2004ESNTR is suitable for use in a variety of applications.
Texas Instruments BQ2004ESNTR technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2004ESNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
