
The BQ2004ESNTRG4 is a general purpose IC from Texas Instruments, packaged in a SOIC-16 case. It is designed to operate within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply voltage of 5V. It features a gold contact plating and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2004ESNTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2004ESNTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
