
The BQ2004HPN is a general purpose power management IC from Texas Instruments. It operates over a temperature range of -20°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a lead-free N-channel package and is compliant with RoHS regulations. It is available in a package quantity of 25 units, packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2004HPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2004HPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
