
The BQ2004SN is a 5V power management IC from Texas Instruments, packaged in a SOP format. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It draws an operating supply current of 3mA and can supply up to 2A of output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2004SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1234 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2004SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
