
This general purpose IC from Texas Instruments operates within a temperature range of -20°C to 70°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC is packaged in a SOP16 package and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2004SNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2004SNG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2004SNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
