
Switch-mode NiCd/NiMH Battery Charger for Sequential Charging Of Dual Battery Packs 20-SOIC -20 to 70
Sign in to ask questions about the Texas Instruments BQ2005SG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2005SG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2005SG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
