
IC BATTERY GAS GAUGE 16-SOIC
Texas Instruments BQ2011SN-D118G4 technical specifications.
| Capacity | 2000mAh |
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ2011 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2011SN-D118G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
